KEMET SPST Reed Switch, 300mA 110V ac/dc
- RS Stock No.:
- 188-0771
- Mfr. Part No.:
- OHD3-120M
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 unit)**
MYR27.42
Temporarily out of stock - back order for despatch 24/11/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 - 24 | MYR27.42 |
25 - 49 | MYR26.60 |
50 + | MYR25.77 |
**price indicative
- RS Stock No.:
- 188-0771
- Mfr. Part No.:
- OHD3-120M
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Contact Configuration | SPST | |
Maximum Switching Current | 300mA | |
Maximum Switching Power | 6W | |
Maximum Switching Voltage | 110V ac/dc | |
Contact Resistance | 150mΩ | |
Contact Material | Fe-Ni Alloy | |
Width | 13.5mm | |
Length | 27mm | |
Depth | 12.5mm | |
Dimensions | 27 x 13.5 x 12.5mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Contact Configuration SPST | ||
Maximum Switching Current 300mA | ||
Maximum Switching Power 6W | ||
Maximum Switching Voltage 110V ac/dc | ||
Contact Resistance 150mΩ | ||
Contact Material Fe-Ni Alloy | ||
Width 13.5mm | ||
Length 27mm | ||
Depth 12.5mm | ||
Dimensions 27 x 13.5 x 12.5mm | ||