KEMET SPST Through Hole Reed Switch, 270mA 264V ac
- RS Stock No.:
- 188-0563
- Mfr. Part No.:
- TRS5-30BLRVU
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 lot of 50 units)**
MYR5,140.40
Temporarily out of stock - back order for despatch 25/12/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Lot** |
---|---|---|
50 - 50 | MYR102.808 | MYR5,140.40 |
100 - 150 | MYR100.546 | MYR5,027.30 |
200 + | MYR98.387 | MYR4,919.35 |
**price indicative
- RS Stock No.:
- 188-0563
- Mfr. Part No.:
- TRS5-30BLRVU
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Contact Configuration | SPST | |
Maximum Switching Current | 270mA | |
Maximum Switching Power | 60.5W | |
Maximum Switching Voltage | 264V ac | |
Contact Resistance | 150mΩ | |
Contact Material | Fe-Ni Alloy | |
Mounting Type | Through Hole | |
Width | 8.2 Dia. (Without Clamp)mm | |
Dimensions | 8.2 Dia. x 50 (Without Clamp)mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Contact Configuration SPST | ||
Maximum Switching Current 270mA | ||
Maximum Switching Power 60.5W | ||
Maximum Switching Voltage 264V ac | ||
Contact Resistance 150mΩ | ||
Contact Material Fe-Ni Alloy | ||
Mounting Type Through Hole | ||
Width 8.2 Dia. (Without Clamp)mm | ||
Dimensions 8.2 Dia. x 50 (Without Clamp)mm | ||