- RS Stock No.:
- 188-0548
- Mfr. Part No.:
- TRS5-45BLRU
- Manufacturer:
- KEMET
Available for back order.
Added
Price Each (In a Lot of 50)
MYR135.896
Units | Per Unit | Per Lot* |
50 - 50 | MYR135.896 | MYR6,794.80 |
100 - 150 | MYR132.906 | MYR6,645.30 |
200 + | MYR130.053 | MYR6,502.65 |
*price indicative |
- RS Stock No.:
- 188-0548
- Mfr. Part No.:
- TRS5-45BLRU
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High reliability for on/off operations
High-speed response
Long operational life
Excellent environmental durability
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available from −10°C to +130°C
Excellent temperature accuracy of ±2.5°C
Applications
Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.
High-speed response
Long operational life
Excellent environmental durability
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available from −10°C to +130°C
Excellent temperature accuracy of ±2.5°C
Applications
Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Maximum Switching Current | 500mA |
Maximum Switching Power | 50W |
Maximum Switching Voltage | 140V ac |
Contact Resistance | 150mΩ |
Contact Material | Fe-Ni Alloy |
Mounting Type | Through Hole |
Width | 8.2 Dia. (Without Clamp)mm |
Dimensions | 8.2 Dia. x 50 (Without Clamp)mm |