KEMET SPST Through Hole Reed Switch, 100mA 30V dc
- RS Stock No.:
- 188-0499
- Mfr. Part No.:
- OHD5R-120B
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 tray of 100 units)**
MYR2,654.10
Temporarily out of stock - back order for despatch 27/11/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Tray** |
---|---|---|
100 - 100 | MYR26.541 | MYR2,654.10 |
200 - 300 | MYR25.957 | MYR2,595.70 |
400 + | MYR25.40 | MYR2,540.00 |
**price indicative
- RS Stock No.:
- 188-0499
- Mfr. Part No.:
- OHD5R-120B
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Contact Configuration | SPST | |
Maximum Switching Current | 100mA | |
Maximum Switching Power | 1W | |
Maximum Switching Voltage | 30V dc | |
Contact Resistance | 300mΩ | |
Contact Material | Fe-Ni Alloy | |
Mounting Type | Through Hole | |
Width | 5mm | |
Length | 6.7mm | |
Depth | 19.1mm | |
Dimensions | 6.7 x 5 x 19.1mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Contact Configuration SPST | ||
Maximum Switching Current 100mA | ||
Maximum Switching Power 1W | ||
Maximum Switching Voltage 30V dc | ||
Contact Resistance 300mΩ | ||
Contact Material Fe-Ni Alloy | ||
Mounting Type Through Hole | ||
Width 5mm | ||
Length 6.7mm | ||
Depth 19.1mm | ||
Dimensions 6.7 x 5 x 19.1mm | ||