OHD3-40B | KEMET SPST Reed Switch, 300mA 110V ac/dc | RS
Recently searched

    KEMET SPST Reed Switch, 300mA 110V ac/dc

    Bulk discount available

    Subtotal (1 tray of 100 units)**

    MYR2,200.10

    Add to Basket
    Select or type quantity
    200 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Tray**
    100 - 100MYR22.001MYR2,200.10
    200 - 300MYR21.517MYR2,151.70
    400 +MYR21.055MYR2,105.50

    **price indicative

    RS Stock No.:
    188-0470
    Mfr. Part No.:
    OHD3-40B
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KEMET

    Contact Configuration

    SPST

    Maximum Switching Current

    300mA

    Maximum Switching Power

    6W

    Maximum Switching Voltage

    110V ac/dc

    Contact Resistance

    150mΩ

    Contact Material

    Fe-Ni Alloy

    Width

    13.5mm

    Length

    27mm

    Depth

    12.5mm

    Dimensions

    27 x 13.5 x 12.5mm

    Related links