KEMET SPST Through Hole Reed Switch, 300mA 110V ac/dc
- RS Stock No.:
- 188-0428
- Mfr. Part No.:
- OHD1-105M
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 tray of 60 units)**
MYR1,253.34
Temporarily out of stock - back order for despatch 20/11/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Tray** |
---|---|---|
60 - 60 | MYR20.889 | MYR1,253.34 |
120 - 180 | MYR20.429 | MYR1,225.74 |
240 + | MYR19.99 | MYR1,199.40 |
**price indicative
- RS Stock No.:
- 188-0428
- Mfr. Part No.:
- OHD1-105M
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Contact Configuration | SPST | |
Maximum Switching Current | 300mA | |
Maximum Switching Power | 6W | |
Maximum Switching Voltage | 110V ac/dc | |
Contact Resistance | 150mΩ | |
Contact Material | Fe-Ni Alloy | |
Mounting Type | Through Hole | |
Width | 5.5mm | |
Length | 18mm | |
Depth | 5.6mm | |
Dimensions | 18 x 5.5 x 5.6mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Contact Configuration SPST | ||
Maximum Switching Current 300mA | ||
Maximum Switching Power 6W | ||
Maximum Switching Voltage 110V ac/dc | ||
Contact Resistance 150mΩ | ||
Contact Material Fe-Ni Alloy | ||
Mounting Type Through Hole | ||
Width 5.5mm | ||
Length 18mm | ||
Depth 5.6mm | ||
Dimensions 18 x 5.5 x 5.6mm | ||