- RS Stock No.:
- 540-533
- Mfr. Part No.:
- AD288590
- Manufacturer:
- Celduc
Discontinued product
- RS Stock No.:
- 540-533
- Mfr. Part No.:
- AD288590
- Manufacturer:
- Celduc
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Celduc Reed Switch is normally open and dry in contact.
Configuration SP-NO
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Maximum Switching Current | 3A |
Maximum Switching Power | 120W |
Maximum Switching Voltage | 250V ac |
Contact Resistance | 150mΩ |
Contact Material | Rhodium |
Maximum Release Time | 0.2ms |
Operating Time Including Bounce | 0.5ms |