- RS Stock No.:
- 783-0889
- Mfr. Part No.:
- JWD-107-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 783-0889
- Mfr. Part No.:
- JWD-107-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
JWD Series Relay
JWD Series Dual In-Line Package Dry Reed Relays from TE Connectivity.
Dry Reed Reliability
Wave Soldering and Immersion Cleanable
Wave Soldering and Immersion Cleanable
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Coil Voltage | 5V dc |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 0.5 A |
Maximum Switching Voltage DC | 100V dc |
Coil Power | 72mW |
Coil Resistance | 500 Ω |
Length | 19.56mm |
Height | 8mm |
Depth | 7.62mm |
Dimensions | 19.56 x 7.62 x 8mm |
Isolation Coil To Contact | 500V dc |
Contact Resistance | 200 mΩ |
Terminal Type | PCB Pin |
Operating Temperature Range | -35 → +85°C |
Life | 100 x 10⁶ Operations |
Contact Material | Ruthenium |
Operating Time Including Bounce | 1.5/0.5ms |
Maximum Switching Power DC | 10 W |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -35°C |