- RS Stock No.:
- 124-5098
- Mfr. Part No.:
- DAR72410U/RS
- Manufacturer:
- Cynergy3
Discontinued product
- RS Stock No.:
- 124-5098
- Mfr. Part No.:
- DAR72410U/RS
- Manufacturer:
- Cynergy3
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Cynergy 3 DA (UL) Series Reed Relay
The UL approved reed relays have very high isolation voltages. UL reed relays are ideal for applications that require high reliability, these include cardiac defibrillators, test equipment and high voltage power supplies.
Features and Benefits
10kV isolation
Low contact resistance
Panel mount or PCB
HV connections through Flying Leads, Solder Turret (wire wrap) or 1/4inch Spade Terminals
AC characteristics
Low contact resistance
Panel mount or PCB
HV connections through Flying Leads, Solder Turret (wire wrap) or 1/4inch Spade Terminals
AC characteristics
Note
The rhodium contact relays have low contact resistance, the tungsten contact relays can switch to higher voltages.
Approvals
UL
Cynergy3 DA (UL) Series Reed Relay
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Coil Voltage | 24V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 3 A |
Maximum Switching Current DC | 3 A |
Maximum Switching Voltage AC | 1000V |
Maximum Switching Voltage DC | 1000V |
Coil Resistance | 780Ω |
Length | 60mm |
Height | 18.5mm |
Depth | 15.8mm |
Dimensions | 60 x 15.8 x 18.5mm |
Isolation Coil To Contact | 17kV |
Terminal Type | PCB Pin |
Minimum Operating Temperature | -20°C |
Maximum Switching Power DC | 50 W |
Number of Poles | 1 |
Relay Switching Classification | General Purpose Relay |
Operating Time Including Bounce | 3ms |
Operating Temperature Range | -20 → +70°C |
Life | 1000000 (50 W) operations, 1000000000 (Dry) operations |
Maximum Operating Temperature | +70°C |
Standards Met | cULus Recognised, UL Approved |
Special Features | Excellent AC Characteristics, Low Contact Resistance |
Contact Material | Rhodium |
Contact Resistance | 50 mΩ |