- RS Stock No.:
- 146-0654
- Mfr. Part No.:
- CD1005-S0180
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 146-0654
- Mfr. Part No.:
- CD1005-S0180
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Small Signal Switching Diodes, Bourns Electronics
Diodes and Rectifiers, Bourns Electronics
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | 1005 |
Maximum Continuous Forward Current | 100mA |
Peak Reverse Repetitive Voltage | 90V |
Diode Configuration | Single |
Rectifier Type | Switching |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 4ns |
Peak Non-Repetitive Forward Surge Current | 1A |