- RS Stock No.:
- 165-3406
- Mfr. Part No.:
- MCP7940MT-I/MNY
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 165-3406
- Mfr. Part No.:
- MCP7940MT-I/MNY
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP7940M I²C Real-Time Clock/Calendars
The Microchip MCP7940M is Real-Time Clock Calendar (RTCC) that supports I²C communications. The MCP7940M includes a digital trimming circuit for accuracy which can compensate for crystal tolerance and temperature.
The MCP7940M features a multi-functional output that can be configured as an alarm output, to output a selectable frequency square wave or as a general purpose output.
The MCP7940M features a multi-functional output that can be configured as an alarm output, to output a selectable frequency square wave or as a general purpose output.
Features
2-Wire Serial Interface, I²C™ Compatible: I²C clock rate up to 400 kHz
On-Chip Digital Trimming/Calibration: ±1 ppm resolution, ±129 ppm range
Tracks Hours, Minutes, Seconds, Day of Week, Day, Month and Year
Leap Year Compensated to 2399
12/24 Hour Modes
Oscillator for 32.768 kHz Crystals: Optimised for 6-9 pF crystals
Dual Programmable Alarms
Versatile Output Pin
Wide Operating Voltage Range: 1.8V to 5.5V
Low Typical Timekeeping Current: 1.2μA at 3.3V
On-Chip Digital Trimming/Calibration: ±1 ppm resolution, ±129 ppm range
Tracks Hours, Minutes, Seconds, Day of Week, Day, Month and Year
Leap Year Compensated to 2399
12/24 Hour Modes
Oscillator for 32.768 kHz Crystals: Optimised for 6-9 pF crystals
Dual Programmable Alarms
Versatile Output Pin
Wide Operating Voltage Range: 1.8V to 5.5V
Low Typical Timekeeping Current: 1.2μA at 3.3V
Real Time Clock Peripherals - Microchip
Specifications
Attribute | Value |
---|---|
Functions | Calendar, NV SRAM |
Date Format | DW:DM:M:Y |
Time Format | HH:MM:SS |
User RAM | 64B |
Bus Type | Serial-I2C |
Mounting Type | Surface Mount |
Package Type | TDFN |
Pin Count | 8 |
Dimensions | 2 x 3 x 0.75mm |
Length | 2mm |
Width | 3mm |
Height | 0.75mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.8 V |
Maximum Operating Temperature | +85 °C |