- RS Stock No.:
- 201-0757
- Mfr. Part No.:
- CPR100030
- Manufacturer:
- Contactum
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 201-0757
- Mfr. Part No.:
- CPR100030
- Manufacturer:
- Contactum
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Contactum type AC 4 pole RCD incomer has a current rating of 100A and has a trip sensitivity of 300mA.
Rated voltage is 400V ac
Rated frequency is 50-60Hz
Rated frequency is 50-60Hz
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Number of Poles | 4 |
Range | Type AC |
Trip Sensitivity | 300mA |
Series | CPR1000 |
Rated AC Voltage | 415V |