Theben / Timeguard 13A, BS Fixing, Active, 2 Gang RCD Socket, Thermoplastic, Surface Mount, Switched, IP66, Outdoor,
- RS Stock No.:
- 918-6945
- Mfr. Part No.:
- WXT205N
- Manufacturer:
- Theben / Timeguard
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 918-6945
- Mfr. Part No.:
- WXT205N
- Manufacturer:
- Theben / Timeguard
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Weathersafe Vision Twin Gang 13A Switched RCD Socket – Active - WXT205N
This Weathersafe Vision Extreme IP66 switched active RCD twin gang socket gives additional protection against the risk of electric shocks in the home and garden. Ideal for use with mains powered outdoor equipment like lawnmowers and hedge trimmers.
Active RCD: will function under normal RCD conditions. It will also trip in the event of a power cut or dramatic reduction in mains voltage. It will then require manual reset.
Active RCD: will function under normal RCD conditions. It will also trip in the event of a power cut or dramatic reduction in mains voltage. It will then require manual reset.
Features and Benefits
Weathersafe Extreme impact resistant solid ribbed lid
Extra fast action – trips out within 40 milliseconds (BS7288)
Automatically disconnects both live and neutral connections leaving the earth connection intact
Trips out when the power supply is temporarily lost
Impact resistant housing
Easy release lid catch
Multiple M20 threaded screw-outs
Test and reset buttons for safety checks
Status flag indicator
Spacious design allowing full closure of lid with plug in position
Suitable for all 13 amp BS plugs
Complies with BS7288 and BS1363
IP66 weatherproof rating
Extra fast action – trips out within 40 milliseconds (BS7288)
Automatically disconnects both live and neutral connections leaving the earth connection intact
Trips out when the power supply is temporarily lost
Impact resistant housing
Easy release lid catch
Multiple M20 threaded screw-outs
Test and reset buttons for safety checks
Status flag indicator
Spacious design allowing full closure of lid with plug in position
Suitable for all 13 amp BS plugs
Complies with BS7288 and BS1363
IP66 weatherproof rating
Approvals
BS7288
BS1363
BS1363
Timeguard Weathersafe Extreme IP66
Specifications
Attribute | Value |
---|---|
Material | Thermoplastic |
Number of Gangs | 2 |
RCD Type | Active |
Colour | Grey |
Mounting Style | Surface Mount |
Outdoor Use | Yes |
Switched | Yes |
Trip Speed | <40ms |
Voltage Rating | 230 V ac |
International Protection Rating | IP66 |
Current Rating | 13A |
Fixing Standard | BS |
Width | 157mm |
Dimensions L x W x D | 142.5 x 157 x 75.5mm |
Earth Terminal | Yes |
Colour Shade | Grey |
Trip Current | 30mA |
Colour Family | Grey |
Switch Style | Rocker |
Faceplate Fixing | Screwed |
Special Features | Weathersafe Extreme Impact Resistant Solid Ribbed Lid, Extra Fast Action Trips Out Within 40 Milliseconds, Automatically Disconnects Both Live and Neutral Connections Leaving Earth Connection Intact, Trips Out When the Power Supply is Temporarily Lost, A Safety Must for Machine Tool Applications, Impact Resistant Housing, Easy Release Lid Catch, Multiple M20 Threaded Screw-Outs, Test and Reset Buttons for Safety Checks, Status Flag Indicator, Spacious Design Allowing Full Closure of Lid with Plug in Position |
Faceplate Mounting Type | Screwed |
Height | 142.5mm |