Phoenix Contact 60mA RCD Socket, DIN Rail Mount , Switched, IP65, IP67, 24 V dc, 253 V ac, Grey
Temporarily out of stock - back order for despatch 26/05/2021, delivery within 4 working days from despatch date
Price Each
MYR231.71
units | Per unit |
1 + | MYR231.71 |
Added
- RS Stock No.:
- 801-7700
- Mfr. Part No.:
- 2861881
- Manufacturer:
- Phoenix Contact
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
IB Inline Terminal
Attribute | Value |
Colour | Grey |
Mounting Style | DIN Rail Mount |
Switched | Yes |
Current Rating | 60mA |
Colour Family | Grey |
Width | 12.2mm |
International Protection Rating | IP65, IP67 |
Voltage Rating | 24 V dc, 253 V ac |
Height | 119.8mm |
Series | IB IL 24/230 DOR1/W-PAC |