- RS Stock No.:
- 776-3688
- Mfr. Part No.:
- A9R10225
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 776-3688
- Mfr. Part No.:
- A9R10225
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
RCCB Acti9 iID
The Acti 9 iID DIN rail RCCBs, are fully coordinated with the iC60 MCBs to warranty an absolute people and equipment protection against electrocution, risk of fire and improved continuity of service.
iID residual current circuit breakers AC Type provide:
Protection of persons against electric shock by direct contact (≦ 30 mA).
Protection of persons against electric shock by indirect contact (≧ 100 mA).
Protection of installations against the risk of fire (300 mA or 500 mA).
Protection of persons against electric shock by indirect contact (≧ 100 mA).
Protection of installations against the risk of fire (300 mA or 500 mA).
iID residual current circuit breakers Asi Type provide:
Protection of persons against electric shock by direct contact (≦ 30 mA).
Protection of persons against electric shock by indirect contact (≧ 300 mA).
Protection of installations against the risk of fire (300 mA or 500 mA).
Increased immunity from electrical interference and polluted or corrosive environments.
Protection of persons against electric shock by indirect contact (≧ 300 mA).
Protection of installations against the risk of fire (300 mA or 500 mA).
Increased immunity from electrical interference and polluted or corrosive environments.
Specifications
Attribute | Value |
---|---|
Current Rating | 25A |
Number of Poles | DP |
Range | Acti 9 |
Trip Sensitivity | 10mA |
Series | iID |
Rated AC Voltage | 230 V, 240 V |
Break Time | Instantaneous |
Mounting Style | DIN Rail Mount |