Eaton xEffect - FRCmM RCCB, 63A, 4 Pole, 30mA, 240/415V ac
- RS Stock No.:
- 123-583
- Mfr. Part No.:
- 170311 FRCMM-63/4/003-R
- Manufacturer:
- Eaton
Price Each**
MYR2,445.52
Temporarily out of stock - back order for despatch 14/02/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR2,445.52 |
**price indicative
- RS Stock No.:
- 123-583
- Mfr. Part No.:
- 170311 FRCMM-63/4/003-R
- Manufacturer:
- Eaton
Related links
- Eaton xEffect - FRCmM RCCB 4 Pole 240/415V ac
- Eaton xEffect - FRCmM RCCB 4 Pole Type A, 240/415V ac
- Eaton xEffect - FRCmM RCCB 4 Pole 240/415V ac
- Eaton xEffect - FRCmM RCCB 4 Pole 240/415V ac
- Eaton xEffect - FRCmM RCCB 4 Pole 240/415V ac
- Eaton xEffect - FRCmM RCCB 4 Pole 240/415V ac
- Eaton xEffect - FRCmM RCCB 4 Pole 240/415V ac
- Eaton xE?ect - FRCmM-NA RCCB 4 Pole 240/415V ac