- RS Stock No.:
- 825-6068
- Mfr. Part No.:
- P1RB1NC40AC300
- Manufacturer:
- Lovato
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR496.11
Units | Per Unit |
1 + | MYR496.11 |
- RS Stock No.:
- 825-6068
- Mfr. Part No.:
- P1RB1NC40AC300
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
P1RB RCBOs
DIN rail mounting RCBOs from 6 to 40A with C tripping characteristics and positive indication with flag windows
Rated insulation voltage: 400V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230V
Residual current off time ≤0.1s
Rated residual operating current: 30mA, 300mA
Rated short-circuit capacity: 10kA
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230V
Residual current off time ≤0.1s
Rated residual operating current: 30mA, 300mA
Rated short-circuit capacity: 10kA
Lovato RCBOs
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Number of Poles | 1P+N |
Trip Sensitivity | 300mA |
Tripping Characteristics | Type C |
Circuit Breaker Type | RCBO |
Series | P1RB |
Mounting Style | DIN Rail Mount |