Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Fuses & Circuit Breakers
/
Circuit Breakers
/
RCBOs
Lovato RCBO, 32A Current Rating, 1P+N Poles, 300mA Trip Sensitivity, Type C
RS Stock No.:
825-6056
Mfr. Part No.:
P1RB1NC32AC300
Manufacturer:
Lovato
View all RCBOs
Discontinued product
RS Stock No.:
825-6056
Mfr. Part No.:
P1RB1NC32AC300
Manufacturer:
Lovato
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Lovato Circuit Protection Catalogue
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
IT
P1RB RCBOs
DIN rail mounting RCBOs from 6 to 40A with C tripping characteristics and positive indication with flag windows
Rated insulation voltage: 400V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230V
Residual current off time ≤0.1s
Rated residual operating current: 30mA, 300mA
Rated short-circuit capacity: 10kA
Lovato RCBOs
Attribute
Value
Current Rating
32A
Number of Poles
1P+N
Trip Sensitivity
300mA
Tripping Characteristics
Type C
Circuit Breaker Type
RCBO
Series
P1RB
Mounting Style
DIN Rail Mount