ABB RCBO, 25A Current Rating, 3P Poles, 30mA Trip Sensitivity, System Pro M Compact Range
- RS Stock No.:
- 767-4421
- Mfr. Part No.:
- 2CSR273001R1255 DS203 M AC-B25/0,03
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR1,610.87
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,610.87 |
*price indicative
- RS Stock No.:
- 767-4421
- Mfr. Part No.:
- 2CSR273001R1255 DS203 M AC-B25/0,03
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 25A | |
| Range | System Pro M Compact | |
| Number of Poles | 3 | |
| Circuit Breaker Type | RCBO | |
| Series | DS203 | |
| Trip Sensitivity | 30mA | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 25A | ||
Range System Pro M Compact | ||
Number of Poles 3 | ||
Circuit Breaker Type RCBO | ||
Series DS203 | ||
Trip Sensitivity 30mA | ||
Mounting Style DIN Rail Mount | ||
System Pro M Compact, 3P
A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.
ABB RCBO's & RCCB's
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz
