ABB RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type B, System Pro M Compact Range

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
767-4302
Mfr. Part No.:
2CSR272140R1165 DS202C M B16 A30
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

16A

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Range

System Pro M Compact

Circuit Breaker Type

RCBO

Series

DS202C

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

A

RoHS Status: Not Applicable

System Pro M Compact, 2P, Type B


A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.

2 Pole
B characteristic
Rated voltage of 230 Vac
DIN Mount


ABB RCBO's & RCCB's


RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz