Better World

Siemens RCBO, 125A Current Rating, 4P Poles, 300mA Trip Sensitivity, Type C, Sentron Range

Subtotal (1 unit)*

MYR21,928.22

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR21,928.22

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
243-6251
Mfr. Part No.:
5SU1674-7CK82
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

125A

Number of Poles

4

Range

Sentron

Trip Sensitivity

300mA

Series

5SU1

Tripping Characteristics

Type C

Better World Product

Yes

Better World Claim

Extended product life

COO (Country of Origin):
DE
The Siemens RCBO with breaking capacity of 10kAand voltage rating of 480V. It has protection class IP20 and residual current type B.

Overvoltage category III
Degree of pollution 2
Halogen free
Silicon free