Better World
Siemens RCBO, 125A Current Rating, 4P Poles, 300mA Trip Sensitivity, Type C, Sentron Range
- RS Stock No.:
- 243-6249
- Mfr. Part No.:
- 5SU1674-7BK82
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR23,864.71
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR23,864.71 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 243-6249
- Mfr. Part No.:
- 5SU1674-7BK82
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 125A | |
| Range | Sentron | |
| Number of Poles | 4 | |
| Series | 5SU1 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type C | |
| Better World Product | Yes | |
| Better World Claim | Extended product life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 125A | ||
Range Sentron | ||
Number of Poles 4 | ||
Series 5SU1 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type C | ||
Better World Product Yes | ||
Better World Claim Extended product life | ||
- COO (Country of Origin):
- DE
The Siemens RCBO with breaking capacity of 10kAand voltage rating of 400V. It has protection class IP20 and residual current type B.
Overvoltage category III
Degree of pollution 2
Halogen free
Silicon free
Degree of pollution 2
Halogen free
Silicon free
