Better World
Siemens RCBO, 25A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, Sentron Range
- RS Stock No.:
- 243-6183
- Mfr. Part No.:
- 5SU1324-7KX25
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,001.14
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,001.14 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 243-6183
- Mfr. Part No.:
- 5SU1324-7KX25
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Range | Sentron | |
| Trip Sensitivity | 30mA | |
| Series | 5SU1 | |
| Tripping Characteristics | Type C | |
| Better World Product | Yes | |
| Better World Claim | Extended product life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Range Sentron | ||
Trip Sensitivity 30mA | ||
Series 5SU1 | ||
Tripping Characteristics Type C | ||
Better World Product Yes | ||
Better World Claim Extended product life | ||
- COO (Country of Origin):
- RO
The Siemens RCBO with breaking capacity of 10kAand voltage rating of 110V. It has protection class IP20 and residual current type A.
Overvoltage category III
Degree of pollution 2
Halogen free
Silicon free
Degree of pollution 2
Halogen free
Silicon free
