ABB RCBO, 13A Current Rating, 3P Poles, Type C

Subtotal (1 unit)*

MYR1,844.24

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,844.24

*price indicative

RS Stock No.:
237-5173
Mfr. Part No.:
2CSR273101R1134
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

13A

Number of Poles

3

Tripping Characteristics

Type C

Circuit Breaker Type

RCBO

Series

DS200

Rated AC Voltage

400V

COO (Country of Origin):
IT
The ABB RCBOs DS200 series has the function to protect against overload and short-circuit currents and protection against the effects of sinusoidal alternating earth fault currents and protection against indirect contacts and additional protection against direct contacts. Number of poles is 3 and rated current is 13A.

Standards: IEC/EN 60947-2
IEC/EN 61009-1
Operating Characteristic : Instantaneous
Type of Residual Current A type

Related links