Better World
Siemens Residual Current Circuit Breaker with Overload Protection, 25 A Current Rating, 2-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 211-9604
- Mfr. Part No.:
- 5SU1354-3KK25
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,205.50
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,205.50 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-9604
- Mfr. Part No.:
- 5SU1354-3KK25
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 25 A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | SENTRON | |
| Number of Poles | 2 | |
| Series | 5SV1 | |
| Trip Sensitivity | 30mA | |
| Rated AC Voltage | 230 V | |
| Terminal Type | Screw | |
| Height | 90mm | |
| Width | 36 mm | |
| Depth | 77mm | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Breaking Capacity | 10kA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 25 A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range SENTRON | ||
Number of Poles 2 | ||
Series 5SV1 | ||
Trip Sensitivity 30mA | ||
Rated AC Voltage 230 V | ||
Terminal Type Screw | ||
Height 90mm | ||
Width 36 mm | ||
Depth 77mm | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
Breaking Capacity 10kA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
The Siemens RCBO has breaking capacity is 10 kA number of poles are 1P+N and type Tripping residual current is 30 mA. The operating current is 25A, supply voltage is 230 V. RCBOs for combined short-circuit protection and anti-contact protection. An important element of the SENTRON protective devices for electrical installations, the patented RCBOs from Siemens allow combined personnel, fire and cable protection in just one device. In addition to detecting the fault currents, they also provide reliable protection against short-circuits and overloads thanks to the integrated overcurrent protective device. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Protection class IP IP20 if the distribution board is installed, with connected conductors
neutral conductor switching
Touch protection
