ABB RCBO, 25A Current Rating, 2P Poles, 300mA Trip Sensitivity, System Pro M Compact Range
- RS Stock No.:
- 201-6889
- Mfr. Part No.:
- 2CSR275080R3254
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR694.36
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR694.36 |
*price indicative
- RS Stock No.:
- 201-6889
- Mfr. Part No.:
- 2CSR275080R3254
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Range | System Pro M Compact | |
| Series | DS201 | |
| Circuit Breaker Type | RCBO | |
| Trip Sensitivity | 300mA | |
| Mounting Style | DIN Rail Mount | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Range System Pro M Compact | ||
Series DS201 | ||
Circuit Breaker Type RCBO | ||
Trip Sensitivity 300mA | ||
Mounting Style DIN Rail Mount | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
The ABB DS201 series 25A residual current circuit breaker mainly used for overload protection. It has two-modules width for the protection of end user single-phase circuits against overload and short-circuit current , protection against the effects of sinusoidal alternating earth fault current , direct contacts and indirect contacts.
Rated voltage 230V
Type of residual current is AC
Pollution degree is 2
Degree of protection for terminals IP20
Degree of protection for housing IP40
Type of residual current is AC
Pollution degree is 2
Degree of protection for terminals IP20
Degree of protection for housing IP40
Related links
- ABB RCBO 2P Poles System Pro M Compact Range
- ABB RCBO 2P Poles System Pro M Compact Range
- ABB RCBO 2P Poles System Pro M Compact Range
- ABB RCBO 2P Poles System Pro M Compact Range
- ABB RCBO 2P Poles System Pro M Compact Range
- ABB RCBO 2P Poles Type C, System Pro M Compact Range
- ABB RCBO 2P Poles System Pro M Compact Range
- ABB RCBO 2P Poles System Pro M Compact Range
