Amphenol Industrial Black Chrome Cable Mount RCA Plug, Gold, 10A
- RS Stock No.:
- 261-7787
- Mfr. Part No.:
- ACPL-CBK
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 box of 100 units)**
MYR1,592.20
Temporarily out of stock - back order for despatch 16/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Box** |
---|---|---|
100 - 100 | MYR15.922 | MYR1,592.20 |
200 - 400 | MYR15.164 | MYR1,516.40 |
500 - 900 | MYR14.557 | MYR1,455.70 |
1000 + | MYR14.027 | MYR1,402.70 |
**price indicative
Related links
- Amphenol Audio Black Chrome Cable Mount RCA Plug 10A
- Amphenol Audio White Cable Mount RCA Plug 10A
- Amphenol Audio Satin Gold Cable Mount RCA Plug 10A
- Amphenol Audio Blue Cable Mount RCA Plug 10A
- Amphenol Audio Black Cable Mount RCA Socket 10A
- Amphenol Audio Black Panel Mount RCA Socket 75A
- Amphenol Audio Satin Gold Cable Mount RCA Socket 10A
- Amphenol Audio Silver Chassis Mount RCA Socket 10A