Felo 1/4 in Ratchet Hex Ratchet Screwdriver
- RS Stock No.:
- 269-3950
- Mfr. Part No.:
- FE43899940
- Manufacturer:
- Felo
Subtotal (1 unit)*
MYR174.87
FREE delivery for orders over RM 500.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR174.87 |
*price indicative
- RS Stock No.:
- 269-3950
- Mfr. Part No.:
- FE43899940
- Manufacturer:
- Felo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felo | |
| Tip Type | Hex | |
| Tip Size | 1/4 in | |
| Drive Size | 1/4 in | |
| Drive Type | Ratchet | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Felo | ||
Tip Type Hex | ||
Tip Size 1/4 in | ||
Drive Size 1/4 in | ||
Drive Type Ratchet | ||
Number of Pieces 1 | ||
- COO (Country of Origin):
- DE
The Felo Ergonic screwdriver with 3 component handle have ratchet and 180 degree pivoting mechanism which provide exceptional work comfort and adapt to users hand perfectly.
Strong ratcheting mechanism
Related links
- Wera Hex Ratchet Screwdriver
- SAM 1/4 in Ratchet Screwdriver, 230 mm length Chromium Plated
- Wera Hexagon Torx Hexagon; Hex-Plus; Slotted; Pozidriv; Phillips; Torx Ratchet Screwdriver & Bit Set
- Facom 1/4 in Hexagon Pozidriv Ratchet Screwdriver
- Stanley 1/4 in Hexagon Phillips Slotted Ratchet Screwdriver
- Stanley 1/4 in Hexagon Phillips Slotted, Torx Ratchet Screwdriver
- CK 1/4 in Square Ratchet Screwdriver & Bit Set
- SAM 1/4 in Magnetic Hexagon Pozidriv Torx Ratchet Screwdriver
