Okdo Raspberry Pi Power Supply USB Type C with US Plug Type, 1.5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR30.40

Add to Basket
Select or type quantity
In Stock
  • 1,348 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR30.40
5 - 9MYR29.95
10 +MYR29.71

*price indicative

RS Stock No.:
202-3765
Mfr. Part No.:
FJOS2003010
Manufacturer:
Okdo
Find similar products by selecting one or more attributes.
Select all

Brand

Okdo

Product Type

Raspberry Pi Power Supply

Output Plug Type

USB Type C

Wall Plug Type

US Plug

Output Voltage

5V

Colour

Black

Cable Length

1.5m

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The OKdo branded power supply provides 5V 3A output to your devices.

The PSU also has over temperature protection.

This power adapter can be used all over the world, different types available on OKdo are: US/UK/EUROPE/JAPAN/KOREA/AUSTRALIA. The output connectors are USB type-c, and can match your device well with stable output current and voltage.

Input: 100-240V

Input Frequency Range: 47-63Hz

Input Current: 600mA Max

Output voltage: 5V

Output Current: 3000mA

Power: 15W

Output Connector: Type C

Output Cable Length: 1.5M

Unload Standby Power: 0.1W Max

Ripple Noise: 50-240mVp-p Max

Size: 78x43x33mm

Color: Black

Protection Function: Short circuit protection / Over current Protection / Over Voltage Protection / Over Temperature Protection

Safety Standard: IEC 62368-1,EN60950-1+62368-1,UL60950-1+62368-1,GB4943.1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy