DesignSpark Aluminium Case for use with Raspberry Pi 4 in Silver
- RS Stock No.:
- 238-0335
- Mfr. Part No.:
- RP-AC-SLV
- Manufacturer:
- DesignSpark
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 238-0335
- Mfr. Part No.:
- RP-AC-SLV
- Manufacturer:
- DesignSpark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DesignSpark | |
| For Use With | Raspberry Pi 4 | |
| Series | RP-AC | |
| Colour | Silver | |
| External Dimensions | 69 x 56 x 15.5mm | |
| Body Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand DesignSpark | ||
For Use With Raspberry Pi 4 | ||
Series RP-AC | ||
Colour Silver | ||
External Dimensions 69 x 56 x 15.5mm | ||
Body Material Aluminium | ||
- COO (Country of Origin):
- JP
The DesignSpark dual fan aluminium case for raspberry Pi 4.This case is perfect for your Raspberry Pi 4 if it gets hot.
Silver colour
