- RS Stock No.:
- 774-3063
- Mfr. Part No.:
- CT12864Z335
- Manufacturer:
- Crucial
Discontinued product
- RS Stock No.:
- 774-3063
- Mfr. Part No.:
- CT12864Z335
- Manufacturer:
- Crucial
Legislation and Compliance
Product Details
Crucial Memory DIMM DDR
A dual inline memory module (DIMM) consists of a number of memory components (usually black) that are attached to a printed circuit board (usually green). The gold pins on the bottom of the DIMM provide a connection between the module and a socket on a larger printed circuit board. The pins on the front and back of a DIMM are not connected to each other.
184-pin DIMMs are used to provide DDR SDRAM memory for desktop computers. Standard 184-pin DIMMs are available in PC1600 DDR SDRAM, PC2100 DDR SDRAM, PC2700 DDR SDRAM, and PC3200 DDR SDRAM
184-pin DIMMs are used to provide DDR SDRAM memory for desktop computers. Standard 184-pin DIMMs are available in PC1600 DDR SDRAM, PC2100 DDR SDRAM, PC2700 DDR SDRAM, and PC3200 DDR SDRAM
Note
To use DDR memory, your system motherboard must have 184-pin DIMM slots and a DDR-enabled chipset. A DDR SDRAM DIMM will not fit into a standard SDRAM DIMM socket. (Information about which memory technology your system uses is included in the Crucial Memory Advisor™ tool.)
Specifications
Attribute | Value |
---|---|
Desktop/Laptop | Desktop |
Capacity | 1 GB |
Speed | 333MHz |
Memory Class | DDR |
Memory Socket | DIMM |
Module Type | PC-2700 |
Pins | 184 |
Voltage | 2.5V |
CAS Latency | 2.5 |