Kingston 8GB DDR4 Desktop RAM, 2666MT/s, DIMM ECC Reg, 1.2V

Unavailable
RS will no longer stock this product.
RS Stock No.:
358-594
Mfr. Part No.:
KTL-TS426S8/8G
Manufacturer:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Desktop/Laptop

Desktop

Capacity

8GB

Speed

2666MT/s

Memory Class

DDR4

Memory Socket

DIMM ECC Reg

Voltage

1.2V

The Kingston Memory module offers unparalleled performance for gamers and content creators alike, designed to enhance your system's capabilities. The FURY Beast 32GB 6000MT/s DDR5 memory is crafted for cutting-edge technology, ensuring lightning-fast data processing for intensive tasks. Featuring advanced RGB lighting and an innovative heat spreader design, this DIMM not only performs excellently but also elevates the aesthetic appeal of your PC build. With support for both Intel XMP 3.0 and AMD EXPO technologies, users can overclock effortlessly while enjoying improved stability. Its robust construction and rigorous testing by leading motherboard manufacturers provide peace of mind for high-performance computing environments.

Patented infrared sync technology ensures synchronised lighting effects
Qualified for use with a variety of high end motherboard brands
Offers improved stability perfect for serious gaming and content creation
Unregistered memory type maximises speed while lowering latency
Built to withstand operating temperatures up to 85 degree C ensuring durability
Compact 288 pin DIMM form factor fits easily into most systems
Advanced heat dissipation for efficient thermal management