Transcend 4 GB DDR3L RAM 1600 Mbit/s, UDIMM, 1.35 V
- RS Stock No.:
- 175-166
- Mfr. Part No.:
- TS512MLK64W6HL
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-166
- Mfr. Part No.:
- TS512MLK64W6HL
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | RAM | |
| Memory Size | 4GB | |
| Memory Socket Type | UDIMM | |
| Memory Class | DDR3L | |
| Module Type | UDIMM | |
| Supply Voltage | 1.35 V | |
| CAS Latency | 11 | |
| Number of Pins | 240 | |
| RAM Speed | 1600Mbit/s | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type RAM | ||
Memory Size 4GB | ||
Memory Socket Type UDIMM | ||
Memory Class DDR3L | ||
Module Type UDIMM | ||
Supply Voltage 1.35 V | ||
CAS Latency 11 | ||
Number of Pins 240 | ||
RAM Speed 1600Mbit/s | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Transcend Offers high-performance RAM that is RoHS compliant, ensuring eco-friendly manufacturing. Featuring bi-directional differential data-strobe technology and on-die termination with an ODT pin, this RAM supports burst lengths of 4 and 8 for efficient data processing.
8 bit pre-fetch
Asynchronous reset
