Atlantic 2000W Radiator, Horizontal

Subtotal (1 unit)*

MYR988.59

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR988.59

*price indicative

RS Stock No.:
288-098
Mfr. Part No.:
561734
Manufacturer:
Atlantic
Find similar products by selecting one or more attributes.
Select all

Brand

Atlantic

Maximum Output Power

2000W

Mounting

Horizontal

Control Type

Digital

Voltage Rating

230V ac

Height

451mm

Width

739mm

Depth

102mm

Dimensions

451 x 739 x 102mm

Series

F617

COO (Country of Origin):
FR
The Atlantic Traditional Active Heat Convector brings classic French heating technology into your home with user-friendly controls and energy-efficient features. The designed for comfort, safety, and savings these active heat convectors are ideal for everyday heating needs. It has sheathed heating element with aluminium diffuser.

Automatic overheating safety device for added peace of mind
ErP compliant to meet energy efficiency standards
Front air outlet wings for efficient air circulation

Related links