- RS Stock No.:
- 312-1740
- Mfr. Part No.:
- 07 15 091
- Manufacturer:
- Drayton
Discontinued product
- RS Stock No.:
- 312-1740
- Mfr. Part No.:
- 07 15 091
- Manufacturer:
- Drayton
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Thermostatic Radiator Valve Bodies
For use with Drayton Sensing Heads. All in chrome plated brass
15mm angle body has bi-directional flow capability. Can be fitted to flow or return
15mm straight body and 1//2 in BSP angle body. Single direction fit to flow only
15mm angle body has bi-directional flow capability. Can be fitted to flow or return
15mm straight body and 1//2 in BSP angle body. Single direction fit to flow only
Thermostatic Radiator Valves
Specifications
Attribute | Value |
---|---|
Connection 1 | 1/2 in BSP |
Connection 2 | 1/2 in BSP |
Valve Type | Angle |
Body Material | Chrome Plated Brass |
Maximum Working Pressure | 10 bar |
Connection Size 1 | 1/2in |
Connection Size 2 | 1/2in |
Maximum Set Temperature | +30°C |
Minimum Set Temperature | +10°C |
Thread Standard or Connection Type 1 | BSP |
Thread Standard or Connection Type 2 | BSP |
Temperature Setting Range | +10 → +30 °C |