- RS Stock No.:
- 721-2752
- Mfr. Part No.:
- 10828052
- Manufacturer:
- Schroff
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 721-2752
- Mfr. Part No.:
- 10828052
- Manufacturer:
- Schroff
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schroff Inpac 19 in Subracks
The Inpac subracks from Schroff have a 19 in chassis with high mechanical stability and a modular assembly for standard board formats.
Features and Benefits
• Easily accommodates electronic components
• 19 in chassis with high mechanical stability
• Modular assembly for standard board formats
• Diecast aluminium front and rear frame
• RoHS compliant
• 19 in chassis with high mechanical stability
• Modular assembly for standard board formats
• Diecast aluminium front and rear frame
• RoHS compliant
Kit Contents
• 2 x side panel, aluminium extrusion, RAL 7030 with 6U: 2 aluminium corner profiles, 1 divider plate (steel plate)
• 1 x front frame, diecast aluminium, RAL 7030 rear side with counterbores for drill holes to mount handles and front panels
• 1 x rear frame, diecast aluminium, RAL 7030
• 1 x cover plate, steel, 1 mm, RAL 7035, plastic-coated with GND/earthing connection
• 1 x base plate, steel, 1 mm, RAL 7035, plastic-coated with GND/earthing connection
• 4 x case foot with anti-slip protection, PC, UL 94 V-0
• Assembly kit
• 1 x front frame, diecast aluminium, RAL 7030 rear side with counterbores for drill holes to mount handles and front panels
• 1 x rear frame, diecast aluminium, RAL 7030
• 1 x cover plate, steel, 1 mm, RAL 7035, plastic-coated with GND/earthing connection
• 1 x base plate, steel, 1 mm, RAL 7035, plastic-coated with GND/earthing connection
• 4 x case foot with anti-slip protection, PC, UL 94 V-0
• Assembly kit
Standards
External dimensions in accordance with IEC 60297-3-101.
Ingress protection IP 20 to IEC 60529.
Ingress protection IP 20 to IEC 60529.
Specifications
Attribute | Value |
---|---|
Rack Units | 3U |
External Depth | 314.5mm |
External Height | 132.5 mm |
External Width | 483 mm |
External Dimensions | 132.5 x 483 x 314.5mm |
Ventilated | Yes |
Colour | Grey |
External Case Material | Aluminium, Steel |
Series | Inpac |