- RS Stock No.:
- 171-981
- Mfr. Part No.:
- 3653030
- Manufacturer:
- Rittal
Discontinued product
- RS Stock No.:
- 171-981
- Mfr. Part No.:
- 3653030
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ripac Box-type plug-in modules
Options for Depth and Height.,Parts supplied:
Front panel: 2.5mm aluminium, natural anodised
Rear panel: 2mm aluminium, natural anodised
Side panel sections: Extruded aluminium section, natural anodised
Handle: Extruded aluminium, natural anodised
PCB Holder: plastic
Rear panel: 2mm aluminium, natural anodised
Side panel sections: Extruded aluminium section, natural anodised
Handle: Extruded aluminium, natural anodised
PCB Holder: plastic
Note
For these units to be installed in the rack they require four guide rails; Stock no. 172-669 for 160mm units and Stock no. 172-675 for 220mm units.
Standards
IEC 60 297-3
Ripac Extras/Upgrades for ECO and Vario Sub-Rack Ranges
Extras/Upgrades for the Ripac ECO and Vario sub-rack range for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19) racks.
Specifications
Attribute | Value |
---|---|
Rack Units | 3U |
External Depth | 160mm |
External Height | 171.5 mm |
External Width | 60.6 mm |
External Dimensions | 60.6 x 171.5 x 160mm |
Colour | Grey |
External Case Material | Aluminium |
Series | RIPAC |