- RS Stock No.:
- 823-7828
- Mfr. Part No.:
- KPY-44B
- Manufacturer:
- Takachi Electric Industrial
- RS Stock No.:
- 823-7828
- Mfr. Part No.:
- KPY-44B
- Manufacturer:
- Takachi Electric Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Takachi KPY 19in. Rack Panels
The Takachi KPY series is a 19in. ventilated steel rack panel.
Ventilated rack panel
Steel SPCC
Available in 1U and 2U heights
Beige or black
Steel SPCC
Available in 1U and 2U heights
Beige or black
Specifications
Attribute | Value |
---|---|
Type | End Panel |
Colour | Black |
Material | Steel |
Width | 482.6mm |
Ventilated | Yes |
Dimensions | 482.6 x 44mm |
Rack Units | 1U |