- RS Stock No.:
- 437-1687
- Mfr. Part No.:
- 20848-403
- Manufacturer:
- nVent SCHROFF
Temporarily out of stock - back order for despatch 11/06/2024, delivery within 4 working days from despatch date
Added
Price 1 Bag of 5
MYR300.50
Bag(s) | Per Bag | Per Unit* |
1 - 11 | MYR300.50 | MYR60.10 |
12 - 24 | MYR290.12 | MYR58.024 |
25 + | MYR281.64 | MYR56.328 |
*price indicative |
- RS Stock No.:
- 437-1687
- Mfr. Part No.:
- 20848-403
- Manufacturer:
- nVent SCHROFF
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Blank Front Panels Shielded
2.5mm thick aluminium
Front anodised
Rear yellow chromate coated (conductive)
Type 2b available as kits: one panel, two press-in location dowels and EMC gasket material
Fixing accessories to be ordered separately: plastic studs
Front anodised
Rear yellow chromate coated (conductive)
Type 2b available as kits: one panel, two press-in location dowels and EMC gasket material
Fixing accessories to be ordered separately: plastic studs
Specifications
Attribute | Value |
---|---|
Type | Front Panel |
Colour | Grey |
Material | Aluminium |
Horizontal Pitch | 7HP |
Rack Units | 3U |
Shielded | Yes |