- RS Stock No.:
- 172-316
- Mfr. Part No.:
- 3652.220
- Manufacturer:
- Rittal
Discontinued product
- RS Stock No.:
- 172-316
- Mfr. Part No.:
- 3652.220
- Manufacturer:
- Rittal
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Flat front panels with handle and PCB holder
Parts supplied:
1 x Front panel: 2.5mm aluminium, natural anodised
1 x Handle (2 x for 6U): Clear anodised aluminium
PCB supports: polycarbonate
Assembly parts.
1 x Handle (2 x for 6U): Clear anodised aluminium
PCB supports: polycarbonate
Assembly parts.
Note
Also required: Mounting screws with plastic collars, pack of 100, Stock No. 172-350
Ripac Extras/Upgrades for ECO and Vario Sub-Rack Ranges
Extras/Upgrades for the Ripac ECO and Vario sub-rack range for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19) racks.
Specifications
Attribute | Value |
---|---|
Type | Front Panel |
Colour | Unpainted |
Material | Aluminium |
Width | 25.1mm |
Horizontal Pitch | 5HP |
Dimensions | 262.05 x 25.1mm |
Rack Units | 6U |
Length | 262.05mm |
Handles | Yes |