- RS Stock No.:
- 721-2982
- Mfr. Part No.:
- 24564118
- Manufacturer:
- Schroff
Discontinued product
- RS Stock No.:
- 721-2982
- Mfr. Part No.:
- 24564118
- Manufacturer:
- Schroff
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Horizontal Mounting Kit
A Schroff horizontal mounting kit for horizontal assembly of double euroboards in 3 or 4 U high subrack/case.
RoHS compliant
Usable height 20HP
Usable height 20HP
Supplied with
4 x support member, 2 x front horizontal rail, 2 x rear horizontal rail, 1 x horizontal rail rear centre, 6 x threaded insert, 1 x assembly kit.
Specifications
Attribute | Value |
---|---|
Type | Complete Kit |
For Use With | 3 & 4 U High Sub Rack |
Material | Aluminium, Steel |
Quantity | 1 |
Height | 3U |
Width | 20HP |