APC Easy Rack Series Vertical Mounting for Use with Server Rack, M5 Thread, 2 Piece(s)
- RS Stock No.:
- 238-7213
- Mfr. Part No.:
- ER7RCC48
- Manufacturer:
- APC
Subtotal (1 unit)*
MYR890.12
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR890.12 |
*price indicative
- RS Stock No.:
- 238-7213
- Mfr. Part No.:
- ER7RCC48
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Type | Vertical Mounting | |
| For Use With | Server Rack | |
| Material | Mild Steel | |
| Thread Size | M5 | |
| Quantity | 2 | |
| Series | Easy Rack | |
| Select all | ||
|---|---|---|
Brand APC | ||
Type Vertical Mounting | ||
For Use With Server Rack | ||
Material Mild Steel | ||
Thread Size M5 | ||
Quantity 2 | ||
Series Easy Rack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The APC 48U vertical easy rack accessory channel has 2135mm maximum height.
Colour is black
Width 129 mm
Width 129 mm
