- RS Stock No.:
- 922-3479
- Mfr. Part No.:
- UCC2801D
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch 18/12/2025, delivery within 4 working days from despatch date
Added
Price Each (In a Tube of 75)
MYR15.604
Units | Per Unit | Per Tube* |
75 - 75 | MYR15.604 | MYR1,170.30 |
150 - 225 | MYR15.261 | MYR1,144.575 |
300 + | MYR14.98 | MYR1,123.50 |
*price indicative |
- RS Stock No.:
- 922-3479
- Mfr. Part No.:
- UCC2801D
- Manufacturer:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Flyback Controller, Current Control, UCC28/UCC38 Series, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.
The Texas Instruments UCC2801 family of high-speed, low-power integrated circuits contain all of the control and drive components required for off-line and DC-to-DC fixed frequency current-mode switching mode power supplies with minimal parts count.
100-μA typical starting supply current
500-μA typical operating supply current
Operation up to 1 MHz
Internal soft start
Internal fault soft start
Internal leading-edge blanking of the current sense signal
1-A totem-pole output
70-ns typical response from current-sense to gate drive output
1.5% tolerance voltage reference
Same pinout as UC3842 and UC3842A
500-μA typical operating supply current
Operation up to 1 MHz
Internal soft start
Internal fault soft start
Internal leading-edge blanking of the current sense signal
1-A totem-pole output
70-ns typical response from current-sense to gate drive output
1.5% tolerance voltage reference
Same pinout as UC3842 and UC3842A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Flyback Controllers, Texas Instruments
Current-Mode and Voltage-Mode PWM Controller
Primary-Side Regulation
Peak Power Mode
Low Power
Primary-Side Regulation
Peak Power Mode
Low Power
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 1000 kHz |
Output Current | 1 A |
Number of Outputs | 1 |
Control Method | Current |
Mounting Type | Surface Mount |
Fall Time | 44ns |
Package Type | SOIC |
Rise Time | 41ns |
Pin Count | 8 |
Topology | Boost, Flyback, Forward |
Maximum Duty Cycle | 50% |
Dimensions | 4.9 x 3.91 x 1.58mm |
PWM Controller Type | Current Mode |
Length | 4.9mm |
Width | 3.91mm |
Height | 1.58mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |