- RS Stock No.:
- 821-5231
- Mfr. Part No.:
- NCP1910A65DWR2G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 821-5231
- Mfr. Part No.:
- NCP1910A65DWR2G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 72 kHz |
Start-up Supply Current | 100µA |
Maximum Source Current | 0.5A |
Maximum Sink Current | 1A |
Maximum Supply Current | 8.6 mA |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 24 |
Dimensions | 15.4 x 7.5 x 2.36mm |
Length | 15.4mm |
Width | 7.5mm |
Height | 2.36mm |
Maximum Operating Supply Voltage | 20 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |