- RS Stock No.:
- 786-8878
- Mfr. Part No.:
- NCP1251ASN65T1G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 786-8878
- Mfr. Part No.:
- NCP1251ASN65T1G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 71 kHz |
Output Voltage | 28.3 V |
Output Current | 300 (Source) mA, -500 (Sink) mA |
Control Method | Current |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Fall Time | 30ns |
Package Type | TSOP |
Rise Time | 40ns |
Pin Count | 6 |
Topology | Flyback |
Dimensions | 3.1 x 1.7 x 1mm |
Maximum Duty Cycle | 84% |
PWM Controller Type | Current Mode |
Length | 3.1mm |
Width | 1.7mm |
Height | 1mm |
Maximum Operating Supply Voltage | 28 V |
Maximum Operating Temperature | +150 °C |