- RS Stock No.:
- 184-8244
- Mfr. Part No.:
- BA17807CP-E2
- Manufacturer:
- ROHM
40 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR7.192
Units | Per Unit | Per Pack* |
5 - 20 | MYR7.192 | MYR35.96 |
25 - 45 | MYR6.93 | MYR34.65 |
50 + | MYR6.526 | MYR32.63 |
*price indicative |
- RS Stock No.:
- 184-8244
- Mfr. Part No.:
- BA17807CP-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of applications. Pin-compatible models are also available for greater compatibility. In addition, multiple protection circuits are integrated (i.e. overcurrent, overvoltage), ensuring a high degree of reliability under any environment.
Built-in overcurrent and thermal Cut off circuits
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility
Specifications
Attribute | Value |
---|---|
Output Voltage | 7 V |
Output Current | 1 A |
Mounting Type | Through Hole |
Package Type | TO-220CP |
Pin Count | 3 |
Dimensions | 10 x 4.5 x 15.2mm |
Length | 10mm |
PWM Controller Type | Switching Regulator |
Width | 4.5mm |
Height | 15.2mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 22 V |
Minimum Operating Supply Voltage | 9.5 V |
Maximum Operating Temperature | +85 °C |