onsemi NCP1012ST130T3G, PWM Controller, 10 V, 143 kHz 3 + Tab-Pin, SOT-223
- RS Stock No.:
- 163-0059
- Mfr. Part No.:
- NCP1012ST130T3G
- Manufacturer:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-0059
- Mfr. Part No.:
- NCP1012ST130T3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Switching Frequency | 143 kHz | |
| Output Current | 550 mA | |
| Number of Outputs | 1 | |
| Control Method | Current | |
| Fall Time | 10ns | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-223 | |
| Rise Time | 20ns | |
| Topology | Flyback | |
| Pin Count | 3 + Tab | |
| Maximum Duty Cycle | 72% | |
| Dimensions | 6.7 x 3.7 x 1.65mm | |
| Length | 6.7mm | |
| PWM Controller Type | Current Mode | |
| Width | 3.7mm | |
| Height | 1.65mm | |
| Minimum Operating Supply Voltage | -0.3 V | |
| Maximum Operating Supply Voltage | 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Switching Frequency 143 kHz | ||
Output Current 550 mA | ||
Number of Outputs 1 | ||
Control Method Current | ||
Fall Time 10ns | ||
Mounting Type Surface Mount | ||
Package Type SOT-223 | ||
Rise Time 20ns | ||
Topology Flyback | ||
Pin Count 3 + Tab | ||
Maximum Duty Cycle 72% | ||
Dimensions 6.7 x 3.7 x 1.65mm | ||
Length 6.7mm | ||
PWM Controller Type Current Mode | ||
Width 3.7mm | ||
Height 1.65mm | ||
Minimum Operating Supply Voltage -0.3 V | ||
Maximum Operating Supply Voltage 10 V | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- MY
AC-DC Off-Line Regulators, ON Semiconductor
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).
