- RS Stock No.:
- 162-8863
- Mfr. Part No.:
- UCC28251RGPT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8863
- Mfr. Part No.:
- UCC28251RGPT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
PWM Controllers 1MHz, UCC28xx Series, Texas Instruments
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 1.8 MHz |
Start-up Supply Current | 275µA |
Maximum Source Current | 8mA |
Maximum Sink Current | 9mA |
Maximum Supply Current | 275 μA |
Zero Power Detection | Yes |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 20 |
Dimensions | 4.15 x 4.15 x 0.95mm |
Length | 4.15mm |
Width | 4.15mm |
Height | 0.95mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 4.7 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 17 V |