- RS Stock No.:
- 145-4653
- Mfr. Part No.:
- KA7553A
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 145-4653
- Mfr. Part No.:
- KA7553A
- Manufacturer:
- onsemi
Legislation and Compliance
Product Details
PWM (Pulse Width Modulation) Controllers, Fairchild Semiconductor
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 600 kHz |
Start-up Supply Current | 15mA |
Maximum Source Current | -5µA |
Maximum Sink Current | 65µA |
Maximum Supply Current | 1.8 mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 9.6 x 6.4 x 3.4mm |
PWM Controller Type | SMPS |
Length | 9.6mm |
Width | 6.4mm |
Height | 3.4mm |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 30 V |
Minimum Operating Temperature | -25 °C |