- RS Stock No.:
- 126-3181
- Mfr. Part No.:
- NCP12510BSN65T1G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 126-3181
- Mfr. Part No.:
- NCP12510BSN65T1G
- Manufacturer:
- ON Semiconductor
Legislation and Compliance
Product Details
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 65 kHz |
Output Voltage | 8 to 14 V |
Output Current | 300 mA |
Control Method | Current |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Fall Time | 30ns |
Rise Time | 40ns |
Package Type | TSOP |
Topology | Flyback |
Pin Count | 6 |
Maximum Duty Cycle | 84% |
Dimensions | 3.1 x 1.7 x 1mm |
PWM Controller Type | Current Mode |
Length | 3.1mm |
Width | 1.7mm |
Height | 1mm |
Maximum Operating Temperature | + 150 °C |
Minimum Operating Supply Voltage | 8.9 V |
Maximum Operating Supply Voltage | 18 V |